
The HL100-06Z-15 is a wirewound fixed resistor from Vishay with a resistance of 1R and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is terminated with solder and has a weight of 3.222982oz. It measures 165.1mm in length and 23.02mm in diameter, with an inside diameter of 12.7mm and a lead length of 14.3mm.
Vishay HL100-06Z-15 technical specifications.
| Diameter | 23.02mm |
| Inside Diameter | 12.7mm |
| Lead Length | 14.3mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 1R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Weight | 3.222982oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL100-06Z-15 to view detailed technical specifications.
No datasheet is available for this part.