Vishay HL10006E2R000JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 23.02mm |
| Height | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL10006E2R000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.