Vishay HL10006Z125R0JJ technical specifications.
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 125R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL10006Z125R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.