
Vishay HL10006Z15R00JJ technical specifications.
| Package/Case | SIL |
| Diameter | 23.02mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z15R00JJ to view detailed technical specifications.
No datasheet is available for this part.