The HL10006Z1K000JJ is a wirewound resistor with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100W and is packaged in a radial case with a diameter of 23.02mm and a length of 165.1mm. The resistor is lead-based and contains lead, with a termination style of solder. It is not RoHS compliant and is packaged in bulk.
Vishay HL10006Z1K000JJ technical specifications.
| Package/Case | Radial |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 316V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL10006Z1K000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.