
The HL10006Z20R00JJ is a through-hole fixed resistor from Vishay with a resistance of 20 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not RoHS compliant. It has a diameter of 23.02mm and a length of 165.1mm.
Vishay HL10006Z20R00JJ technical specifications.
| Package/Case | SIL |
| Diameter | 23.02mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z20R00JJ to view detailed technical specifications.
No datasheet is available for this part.
