The HL10006Z3R000JJ is a wirewound resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a resistance of 3R and a tolerance of 5%. The resistor is packaged in a radial package with a diameter of 23.02mm and a length of 165.1mm. It is not RoHS compliant and contains lead.
Vishay HL10006Z3R000JJ technical specifications.
| Package/Case | Radial |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 17.3V |
| Weight | 3.222982oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z3R000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.