Vishay HL10006Z5R000JJ technical specifications.
| Package/Case | Radial |
| Diameter | 23.02mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 22.4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL10006Z5R000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.