Vishay HL22507E20R00JE technical specifications.
| Max Operating Temperature | 350 |
| Min Operating Temperature | -55 |
| Package Length | 266.7 |
| Tolerance | 5 |
| Manufacturer Series | HL |
| Series | HL |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HL22507E20R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.