
This 300R, 5% wire wound resistor is available in a ceramic package with a radial termination. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and suitable for through-hole mounting.
Vishay HL22507E300R0JE technical specifications.
| Package/Case | Ceramic |
| Diameter | 33.34mm |
| Height | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | HL |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HL22507E300R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
