Vishay HL22507Z110R0JJ technical specifications.
| Package/Case | SIL |
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL22507Z110R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.