
The HL22507Z15K00JJ is a through-hole fixed resistor from Vishay with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a resistance of 15kΩ and a tolerance of 5%. The resistor is packaged in a SIL package with a diameter of 33.34mm and a length of 266.7mm.
Vishay HL22507Z15K00JJ technical specifications.
| Package/Case | SIL |
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HL22507Z15K00JJ to view detailed technical specifications.
No datasheet is available for this part.