Vishay HL22507Z1R000KJ technical specifications.
| Max Operating Temperature | 350 |
| Min Operating Temperature | -55 |
| Package Length | 266.7 |
| Tolerance | 10 |
| Manufacturer Series | HL |
| Series | HL |
| Resistance | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HL22507Z1R000KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.