Vishay HLA01205Z10K00KJ technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HLA01205Z10K00KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.