Vishay HLA05006Z1R000KJ technical specifications.
| Package/Case | SIL |
| Diameter | 17.46mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | HLA |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLA05006Z1R000KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.