Res Wirewound 1K Ohm 10% 225W 50ppm/C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack
Vishay HLA22507Z1K000KJ technical specifications.
| Package/Case | SIL |
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 1kR |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLA22507Z1K000KJ to view detailed technical specifications.
No datasheet is available for this part.