Vishay HLM-02010Z1K000JJ technical specifications.
| Package/Case | SIL |
| Height | 8.71mm |
| Length | 52.37mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Series | HLM |
| Termination | Solder |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HLM-02010Z1K000JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.