Vishay HLT10006Z275R0JJ technical specifications.
| Package/Case | SIL |
| Diameter | 23.02mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 275R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HLT10006Z275R0JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.