
This fixed resistor features a radial package with a lead-free construction, but contains lead. It has a maximum operating temperature range of -55°C to 350°C and a maximum power dissipation of 225W. The resistor is rated for 474V DC and has a tolerance of 10%. It is available in bulk packaging.
Vishay HLT22507Z1K000KJ technical specifications.
| Package/Case | Radial |
| Diameter | 33.34mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 10.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | HLT |
| Tolerance | 10% |
| DC Rated Voltage | 474V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLT22507Z1K000KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.