Vishay HLW-5-A2Z-1.5-5% technical specifications.
| Length | 15.88mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 1.5R |
| Series | HLW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HLW-5-A2Z-1.5-5% to view detailed technical specifications.
No datasheet is available for this part.