Vishay HLW05R2Z8K250JJ technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 6.35mm |
| Height | 13.49mm |
| Length | 15.88mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 8.25kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HLW05R2Z8K250JJ to view detailed technical specifications.
No datasheet is available for this part.