Vishay HLW20A1Z100R0JF technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 14.29mm |
| Height | 19.05mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | HLW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HLW20A1Z100R0JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.