
20W tubular wirewound resistor with 50 Ohm resistance and 5% tolerance. Features a ceramic package, radial tin/lead plated terminations, and through-hole mounting. Operates from -55°C to 350°C with a maximum power dissipation of 20W and DC rated voltage of 31.6V. Dimensions include 50.8mm length, 11.11mm diameter, and 19.05mm height.
Vishay HLW20R1Z50R00JF technical specifications.
| Package/Case | Ceramic |
| Construction | Tubular |
| Contact Plating | Tin, Lead |
| Diameter | 11.11mm |
| Height | 19.05mm |
| Lead Free | Contains Lead |
| Lead Pitch | 42.88mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 20W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | HLW |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 31.6V |
| Width | 0.563inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HLW20R1Z50R00JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
