Vishay HMA02070C1100F22 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Resistance Value | 110Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HMA02070C1100F22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.