The HPC0201A2R7BW1T1 is a surface mount silicon capacitor from Vishay with a capacitance of 2.7pF and a voltage rating of 6VDC. It features a tolerance of 0.1pF and a low ESR type. This capacitor is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed in a flat form and packaged in a 0201 case.
Vishay HPC0201A2R7BW1T1 technical specifications.
| Capacitance | 2.7pF |
| Voltage | 6VDC |
| Tolerance | 0.1pF |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0201A2R7BW1T1 to view detailed technical specifications.
No datasheet is available for this part.