The HPC0402A0R7AXYT5 is a low ESR silicon capacitor from Vishay, offering a capacitance of 0.7pF with a tolerance of 0.05pF. It has a maximum operating temperature of 125°C and is suitable for microwave applications. This surface mount capacitor is available in a 0402 package and is constructed in a flat configuration.
Vishay HPC0402A0R7AXYT5 technical specifications.
| Capacitance | 0.7pF |
| Voltage | 16VDC |
| Tolerance | 0.05pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402A0R7AXYT5 to view detailed technical specifications.
No datasheet is available for this part.