The HPC0402A160JWYT5 is a 16pF surface mount silicon capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance tolerance of 5% and is suitable for microwave applications. The capacitor is constructed in a flat package with a 0402 case size. It is designed for use in surface mount applications.
Vishay HPC0402A160JWYT5 technical specifications.
| Capacitance | 16pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402A160JWYT5 to view detailed technical specifications.
No datasheet is available for this part.