Vishay HPC0402A180FXYT1 technical specifications.
| Capacitance | 18pF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HPC0402A |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HPC0402A180FXYT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.