Vishay HPC0402A1R3BXXT1 technical specifications.
| Capacitance | 1.3pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HPC0402A1R3BXXT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.