This 22pF capacitor from Vishay has a 10VDC voltage rating and 5% tolerance. It is constructed with a flat design and features low ESR. The component is available in a 0402 surface mount package and is suitable for microwave applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Vishay HPC0402A220JXZT5 technical specifications.
| Capacitance | 22pF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402A220JXZT5 to view detailed technical specifications.
No datasheet is available for this part.