Vishay HPC0402A510FW1T technical specifications.
| Capacitance | 51pF |
| Voltage | 6VDC |
| Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402A510FW1T to view detailed technical specifications.
No datasheet is available for this part.