Vishay HPC0402A8R2CXYT technical specifications.
| Capacitance | 8.2pF |
| Voltage | 16VDC |
| Tolerance | 0.25pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402A8R2CXYT to view detailed technical specifications.
No datasheet is available for this part.