The HPC0402B181FW1T is a silicon capacitor with a capacitance of 180pF and a tolerance of 1%. It operates at a maximum temperature of 125 degrees Celsius and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a low ESR type. It is not suitable for microwave applications.
Vishay HPC0402B181FW1T technical specifications.
| Capacitance | 180pF |
| Voltage | 6VDC |
| Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402B181FW1T to view detailed technical specifications.
No datasheet is available for this part.