The HPC0402B220FG1W is a 22pF silicon capacitor with a 6VDC voltage rating and 1% tolerance. It features a low ESR type and a 0402 package case, suitable for surface mount applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and is not intended for microwave applications.
Vishay HPC0402B220FG1W technical specifications.
| Capacitance | 22pF |
| Voltage | 6VDC |
| Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402B220FG1W to view detailed technical specifications.
No datasheet is available for this part.