The HPC0402B4R7CGXT1 is a 4.7pF surface mount capacitor from Vishay with a maximum operating temperature of 125 degrees Celsius. It has a low ESR type and is constructed as a flat component. The capacitor is rated for 25VDC and has a tolerance of 0.25pF. It is packaged in the 0402 case and is suitable for surface mount applications.
Vishay HPC0402B4R7CGXT1 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402B4R7CGXT1 to view detailed technical specifications.
No datasheet is available for this part.