The HPC0402C2R2BXZT5 is a silicon capacitor from Vishay with a capacitance of 2.2pF and a voltage rating of 10VDC. It has a tolerance of 0.1pF and is available in a 0402 package, suitable for surface mount applications. The capacitor is constructed with a flat design and has a low ESR type. It operates within a temperature range of up to 125 degrees Celsius.
Vishay HPC0402C2R2BXZT5 technical specifications.
| Capacitance | 2.2pF |
| Voltage | 10VDC |
| Tolerance | 0.1pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0402C2R2BXZT5 to view detailed technical specifications.
No datasheet is available for this part.