Vishay HPC0603A0R8AWMT1 technical specifications.
| Capacitance | 0.8pF |
| Package/Case | 0603 |
| Height | 0.56mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HPC0603A |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HPC0603A0R8AWMT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.