Vishay HPC0603A3R9CWMT5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | HPC0603A |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | HPC0603A(50V,LT10P) |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HPC0603A3R9CWMT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.