Vishay HPC060WP15238AX1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 38 |
| Manufacturer Series | HPC |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 20000 |
| Series | HPC |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HPC060WP15238AX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.