Vishay HPD025WP50138AX1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Manufacturer Series | HPD |
| Capacitance | 0.0005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 20000 |
| Series | HPD |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HPD025WP50138AX1 to view detailed technical specifications.
No datasheet is available for this part.