The HPD035WP10238AX1 is a single layer ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 20kV. It has a length of 35mm and is designed for screw mount applications. The capacitor operates within a temperature range of -55°C to 85°C.
Vishay HPD035WP10238AX1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 35 |
| Manufacturer Series | HPD |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 20000 |
| Series | HPD |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HPD035WP10238AX1 to view detailed technical specifications.
No datasheet is available for this part.