The HPD050WP20238AX1 is a ceramic capacitor with a capacitance of 0.002uF and a DC rated voltage of 20kV. It is a single layer ceramic (SLCC) capacitor with a screw mount package type. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Vishay HPD050WP20238AX1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 50 |
| Manufacturer Series | HPD |
| Capacitance | 0.002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 20000 |
| Series | HPD |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HPD050WP20238AX1 to view detailed technical specifications.
No datasheet is available for this part.