Vishay HPD055XC82116AV1 technical specifications.
| Capacitance | 820pF |
| Height - Seated (Max) | 1.575inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HPD |
| Tolerance | 20% |
| Voltage Rating | 20kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HPD055XC82116AV1 to view detailed technical specifications.
No datasheet is available for this part.