The HPD075WP50238AX1 is a single layer ceramic capacitor from Vishay with a capacitance of 5nF and a tolerance of 20%. It has a voltage rating of 20kV and is packaged in an axial configuration with a threaded mount. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Vishay HPD075WP50238AX1 technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Height - Seated (Max) | 1.575inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HPD |
| Tolerance | 20% |
| Voltage Rating | 20kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HPD075WP50238AX1 to view detailed technical specifications.
No datasheet is available for this part.