Vishay HPS0581002JPB15 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 2.4mm |
| Length | 6.5mm |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HPS0581002JPB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.