Vishay HPS0631002GPB15 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.7mm |
| Length | 10mm |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HPS0631002GPB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.