Vishay HPS0631004JPA20 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 3.7mm |
| Length | 10mm |
| Mount | Through Hole |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HPS0631004JPA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.