Vishay HPS0683005DPB15 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 5.6mm |
| Length | 15mm |
| Mount | Through Hole |
| Resistance | 30MR |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HPS0683005DPB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.