Vishay HPS5231003KKB19 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 23 |
| Product Diameter (mm) | 5 |
| Product Weight (g) | 1.23 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25 |
| Resistance Value | 100KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Max Voltage Rating | 2000V |
| Positive Resistance Tolerance | 10% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay HPS5231003KKB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.