Vishay HPS9473301FPB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 9mm |
| Length | 47mm |
| Mount | Through Hole |
| Resistance | 3.3kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HPS9473301FPB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.